Texas Instruments MSPM0G511x Mixed-Signal Microcontrollers
Texas Instruments MSPM0G511x Mixed-Signal Microcontrollers are low-power 32-bit MCUs built around an Arm® Cortex®-M0+ CPU with a memory protection unit and operation up to 80MHz. The devices combine mixed-signal integration, USB 2.0 FS connectivity, digital audio support, and security features for embedded systems that need flexible control and communication.
The MSPM0G511x series integrates up to 128KB flash with ECC, up to 32KB SRAM with ECC or hardware parity, and an 8KB data flash bank with ECC protection. The TI MSPM0G511x Mixed-Signal Microcontrollers also include a 12-bit ADC, a high-speed comparator, internal voltage references, a temperature sensor, DMA, timers, watchdogs, an RTC, configurable serial interfaces, and USB device and host support.
The MCUs support applications across appliance, factory automation, personal electronics, medical and healthcare, infotainment and cluster, and body electronics and lighting systems. The MSPM0G511x devices also provide optimized low-power operating modes, AES acceleration, secure key storage, and PSA-L1 certification, targeting designs that require efficient processing with security-aware system support.
Features
- Arm 32-bit Cortex-M0+ CPU with memory protection unit and operation up to 80MHz
- Dual-bank flash architecture with address swap for OTA updates
- High-performance analog integration
- 12-bit ADC with up to 26 external channels
- High-speed comparator with integrated 8-bit reference DAC
- Programmable analog connections between ADC and COMP
- Integrated temperature sensor
- Optimized low-power operation with RUN, SLEEP, STOP, STANDBY, and SHUTDOWN modes
- PSA-L1 certification targeted for security-focused designs
- Intelligent digital peripherals
- 12-channel DMA controller
- Four timers with support for up to 14 PWM channels
- RTC with alarm and calendar mode
- Enhanced communication support
- Four configurable serial interfaces
- USB 2.0 full-speed device and host functionality
- Digital audio interface with I2S, PCM, DSP serial, and TDM format support
- Security support with AES accelerator and secure key storage for up to four AES keys
Applications
- Appliances
- Factory automation
- Personal electronics
- Medical and healthcare
- Infotainment and cluster
- Body electronics and lighting
Specifications
- Supply voltage range of 1.62V to 3.6V
- Memory
- Up to 128KB flash memory with ECC
- 8KB data flash bank with ECC protection
- Up to 32KB SRAM with ECC protection or hardware parity
- ADC operation
- 1.6Msps with VREF1 or 0.9Msps with VREF2
- 14-bit effective resolution at 100ksps with hardware averaging
- Internal voltage references of 1.4V or 2.5V for VREF1 and VREF2
- Operating temperature range of -40°C to +125°C
- USB 2.0 FS interface
- 12Mbps full-speed operation
- Crystal-less USB device operation
- Up to eight bidirectional endpoints
- Clock system
- Internal 4MHz to 32MHz SYSOSC with up to ±1.2% accuracy
- PLL up to 80MHz
- Internal 60MHz USB FLL oscillator with ±0.25% accuracy
- Internal 32kHz LFOSC with ±3% accuracy
Block Diagram