Texas Instruments TLVM65030 3A 65V Step-Down Buck Power Module

Texas Instruments TLVM65030 3A 65V Step-Down Buck Power Module combines power MOSFETs, integrated inductor, and passives in a compact and easy-to-use 5.8mm × 5.2mm × 2.93mm, 19-pin enhanced HotRod QFN package. With the pin-selectable fixed-output voltages of 3.3V and 5V and adjustable output voltage from 1V to 16V, the TLVM65030 is designed to easily and quickly implement a low-EMI design in a small PCB footprint. The module only requires the input and output filter capacitors to finish the design and eliminates the magnetics and compensation part selection from the design process.

Although designed for simplicity and compact size in space-constrained applications, the Texas Instruments TLVM65030 module offers a range of features to ensure robust performance. The current-mode control architecture, with a 30ns typical minimum on-time, enables high conversion ratios at high frequencies, coupled with a fast transient response and excellent load and line regulation. The precision EN feature allows precise control of the device during start-up and shutdown. An open-drain PGOOD output provides a true indication of the output voltage status. The TLVM65030 includes accurate overcurrent and temperature protection, making the TLVM65030 an excellent device for powering a wide range of industrial applications. The MODE/SYNC pin enables a seamless transition between FPWM and AUTO modes with a no-load standby quiescent current of 2.1µA (typ.), ensuring high efficiency and a remarkable transient response across the entire load-current range.

Features

  • Versatile synchronous buck DC/DC module
    • Integrated MOSFETs, inductor, capacitors, and controller
    • 3V to 65V wide input voltage range
    • 40ns low minimum on time enables 36V to 3.3V conversion at 2.2MHz
    • –40°C to 125°C junction temperature range
    • 5.80mm × 5.20mm × 2.93mm enhanced HotRod™ QFN package with exposed inductor
    • Pin-configurable 400kHz and 2.2MHz
  • Ultra-high efficiency across the full load range
    • > 92% peak efficiency at 24VIN, 5VOUT, 400kHz
    • 2.1µA typical PFM no-load input current
  • Output voltage and current options
    • 3.3V or 5V VOUT fixed output variants
    • Adjustable output voltage from 1V to 16V
    • 3A output current option
  • Optimized for ultra-low EMI requirements
    • Facilitates CISPR 32 Class B compliance
    • Enhanced HotRod QFN package with symmetrical pinout
    • Frequency adjustable from 300kHz to 2.2MHz
    • Integrated VIN, VCC, and BOOT capacitors
    • Pin-configurable AUTO or FPWM operation
  • Inherent protection features for robust design
    • Precision enable input and open-drain power-good indicator for sequencing, control, and VIN UVLO
    • Overcurrent and thermal shutdown protections

Applications

  • Industrial transport systems
  • Factory automation and control systems
  • Medical imaging systems
  • Test and measurement systems
  • Aerospace and defense
  • Building automation
  • Power delivery 3V to 65V VIN1
  • Robotics

Simplified Schematic

Schematic - Texas Instruments TLVM65030 3A 65V Step-Down Buck Power Module
发布日期: 2026-09-04 | 更新日期: 2026-09-04