Texas Instruments TMS320F28P551/2/8 Real-Time Microcontrollers
Texas Instruments TMS320F28P551/2/8 Real-Time Microcontrollers are C2000™ 32-bit MCUs for real-time digital power, motor control, and embedded control applications. The MCUs combine a 160MHz C28x DSP CPU, a 160MHz programmable control law accelerator, floating-point and trigonometric math support, and integrated analog resources for high-performance signal-chain control.
The TMS320F28P551, TMS320F28P552, and TMS320F28P558 MCUs integrate ECC-protected flash and RAM, secure boot, JTAG lock, an AES accelerator, and a unique identification number for secure embedded designs. The TI TMS320F28P551/2/8 MCUs also provide a broad peripheral set, including PMBus, I2C, CAN FD, SPI, SCI, LIN, FSI, ADCs, comparators, DACs, PGAs, PWM, SDFM, CLB, and encoder interfaces.
The real-time MCUs support applications across appliances, building automation, industrial machinery, AC drives, factory automation, industrial power, UPS systems, telecom and server power, HEV/EV powertrain, infotainment, body electronics, ADAS, and EV charging infrastructure. Package options include LQFP, VQFN, and WCSP configurations, with temperature support from -40°C to +150°C junction temperature.
Features
- Real-time processing with 160MHz C28x 32-bit DSP CPU
- Programmable Control Law Accelerator operating at 160MHz and executing code independently of the main CPU
- FPU32, TMU, VCRC, and NLPID control support for optimized signal-chain performance
- Secure embedded design support
- Secure Boot
- JTAG Lock
- AES accelerator
- Unique Identification number
- 3.3V I/O design with internal VREG generation for single-supply operation
- Communication interface support for PMBus, I2C, CAN FD, SPI, SCI, LIN, and FSI
- Analog system with five 12-bit ADCs, windowed comparators, buffered DAC outputs, and programmable gain amplifiers
- Enhanced control peripheral support with ePWM, eCAP, eQEP, SDFM, EPG, and CLB resources
- Functional Safety-Compliant target with documentation available to aid ISO 26262 and IEC 61508 system design
Applications
- Appliances
- Air conditioner outdoor unit
- Building automation
- Elevator door opening and closing drive control
- Industrial machinery and machine tools
- Automated sorting equipment
- Textile machines
- AC inverter and VF drives
- AC drive control module
- AC drive position feedback
- AC drive power stage module
- Linear motor transport system
- Linear motor power stage
- Single and multi-axis servo drive
- Servo drive position feedback
- Servo drive power stage module
- Speed-controlled BLDC drives
- AC input BLDC motor drive
- DC input BLDC motor drive
- Factory automation
- Robot servo drive
- Mobile robot motor control
- Position sensor
- Industrial power supply
- Industrial AC/DC
- UPS
- Three-phase UPS
- Single-phase online UPS
- Telecom and server power
- Merchant DC/DC
- Merchant network and server PSU
- Merchant telecom rectifier
- Hybrid, electric, and powertrain systems
- DC/DC converter
- Inverter and motor control
- On-board charger (OBC) and wireless charger
- Virtual engine sound system (VESS)
- Engine fan
- Electric turbo/supercharger
- Pump
- Electric power steering (EPS)
- Infotainment and cluster
- Head-up display
- Automotive audio head unit
- Automotive external amplifier
- Body electronics and lighting
- Automotive HVAC compressor module
- DC/AC inverter
- Headlight
- ADAS
- Mechanically scanned LiDAR
- EV charging infrastructure
- AC charging station
- DC charging station
- EV charging station power module
Specifications
- On-chip memory
- 576KB flash with ECC protection across five independent banks
- 2KB OTP flash memory
- 101KB RAM with ECC or parity protection
- System peripherals
- 6-channel DMA controller
- 66 individually programmable multiplexed GPIO pins
- 16 digital inputs on analog pins
- Analog system
- Five 3.9MSPS, 12-bit ADCs with up to 35 external channels
- Four integrated Post-Processing Blocks per ADC
- Four windowed comparators with 12-bit reference DACs
- Two 12-bit buffered DAC outputs
- Three programmable gain amplifiers
- Clock and control
- Two internal 10MHz oscillators
- Crystal oscillator or external clock input
- Windowed watchdog timer and missing clock detection circuitry
- Package options
- 100-pin LQFP, PZ suffix
- 80-pin LQFP, PN suffix
- 80-pin LQFP, PNA suffix
- 64-pin LQFP, PM suffix
- 56-pin VQFN, RSH suffix
- 49-ball WCSP, YAF suffix
- 32-pin VQFN, ZNG suffix
- Junction temperature range of -40°C to +150°C
Functional Block Diagram