Texas Instruments TPS25752A USB Type-C® & USB PD Controller

Texas Instruments TPS25752A USB Type-C® and USB PD Controller is a highly integrated stand-alone controller optimized for USB-C Power Delivery source applications. The device supports USB Type-C PD source power designs and integrates fully managed power paths with robust protection for complete USB-C PD applications.

The TPS25752A supports USB PD 3.2, a programmable power supply, an adjustable-voltage supply, and liquid detection, all measured directly at the Type-C connector. The TI TPS25752A USB Type-C and USB PD Controller also provides built-in I2C control for TI DC/DC controllers, a web-based GUI, pre-configured firmware, configurable GPIOs, and 26V-tolerant CC pins for robust operation with non-compliant devices.

The controller is excellent for optional HMI panels, wireless speakers, power stations, telematics, and server racks. The TPS25752A is housed in a 32-VQFN package.

Features

  • USB-IF certification for PD 3.2 with TPS25752A TID# 15343
  • Optimized for USB Type-C PD Source power applications
  • Web-based GUI and pre-configured firmware for simplified configuration-image creation
  • Liquid detection measured directly at the Type-C connector with integrated error handling and protection
  • Programmable power supply and adjustable voltage supply support
    • PPS and AVS source capabilities
      • PPS source support
      • Standalone PPS source control for TI DC/DC controllers
      • AVS source support
  • Built-in I2C control for TI DC/DC controllers
  • Integrated fully managed power paths with 5V, 3A, 36mΩ sourcing switch
  • Integrated undervoltage protection, overvoltage protection, and current limiting for inrush current protection on the 5V/3A source power path
  • 26V-tolerant CC pins for protection when connected to non-compliant devices
  • Additional integrated functions
    • 11 configurable GPIOs
    • BC1.2 charging support
    • One I2C controller port and one I2C target port

Applications

  • Optional HMI panel
  • Wireless speaker
  • Power stations
  • Telematics
  • Server racks

Specifications

  • Function type of Type-C and PD controller
  • Data role support of DFP, DRD, and UFP
  • External power-path control via NFET
  • Operating temperature range of -40°C to +125°C
  • Dead battery support included
  • Package
    • 32-VQFN RSM package
    • Package size of 4.00mm x 4.00mm

Schematic

Schematic - Texas Instruments TPS25752A USB Type-C® & USB PD Controller
发布日期: 2026-06-24 | 更新日期: 2026-06-24