Texas Instruments TPS99002S-Q1 System Mgmt & Illumination Controller
Texas Instruments TPS99002S-Q1 System Management and Illumination Controller is an automotive DLP® LED controller for the DLP394xS-Q1 chipset. The device works with the DLPC23xS-Q1 DMD display controller to support head-up display systems that require a wide brightness range, tight color control, and high dynamic dimming performance.
The TPS99002S-Q1 integrates system management, power monitoring, sequencing, DMD mirror voltage regulation, illumination control, and diagnostic functions. The TI TPS99002S-Q1 System Management and Illumination Controller includes a 12-bit ADC, two DACs, two photodiode signal-conditioning transimpedance amplifiers, SPI register protection, brightness monitoring, watchdog circuits, temperature monitoring, and supply monitoring for display subsystem control.
The controller is designed for automotive HUD applications with display dimming requirements greater than 5000:1 and typical brightness requirements ranging from 3nits to 15000nits. The TPS99002S-Q1 is Functional Safety Quality-Managed and supports documentation for ISO 26262 functional safety design up to ASIL-B.
Features
- TPS99002S-Q1 AEC-Q100 qualified for automotive applications with Grade 2 ambient operating temperature, HBM ESD classification level 2, and CDM ESD classification level C4B
- Functional Safety Quality-Managed device with documentation available to aid ISO 26262 functional safety system design up to ASIL-B
- Automotive system management for TI DLP products with advanced power monitoring, sequencing, and protection circuits
- System monitoring functions
- Two die temperature monitors
- MCU external watchdog timer
- Clock frequency monitor
- Excessive brightness detection
- Secondary SPI port for independent system monitoring
- SPI port with parity, checksum, and password register protection
- On-chip DMD mirror voltage regulator for +18V, +10V, and -14V DMD control voltages
- High dynamic range dimming and color control with more than 5000:1 dimming range, high bit depth, and white color balance
- Illumination-control resources
- Two transimpedance amplifiers with a wide dynamic range for multiple optical designs
- 12-bit ADC with up to 63 time-sequence samples per frame
- DAC and comparator functions for color and pulse control
- FET drivers for LED and shunt control
Specifications
- Part of the DLP394xS-Q1 chipset with the DLPC23xS-Q1 DMD display controller
- Supports the typical brightness range of 3nits to 15000nits for HUD systems
- Temperature Grade 2 ambient operating temperature range of -40°C to +105°C
Typical Standalone System