Texas Instruments UCC33411-Q1 DC/DC Module

Texas Instruments UCC33411-Q1 DC/DC Module is an automotive isolated power module with integrated transformer technology that delivers 1.0W of isolated output power. The module supports an input range of 4.5V to 5.5V and regulates a 3.3V output, with selectable 3.7V headroom for isolated bias-supply designs.

The UCC33411-Q1 utilizes a proprietary transformer architecture to support 5kVRMS isolation while maintaining low EMI performance and strong load regulation. The TI UCC33411-Q1 DC/DC Module also includes adaptive spread-spectrum modulation, strong magnetic-field immunity, low-inrush-current soft start, and protection features such as overload protection, short-circuit protection, thermal shutdown, and enable-pin fault reporting.

The module is ideal for HEV/EV onboard chargers, traction inverters, charging inlet control, isolated measurements, isolated signal chains, and isolated interface bias power. The UCC33411-Q1 is housed in a miniaturized low-profile SSOP-16 package with more than 8.2mm clearance and creepage.

Features

  • UCC33411-Q1 AEC-Q100 qualified with Device temperature Grade 1 from -40°C to +125°C ambient operating temperature
  • Functional Safety-Capable device with documentation available to aid functional safety system design
  • Power-dense isolated DC/DC module with integrated transformer technology
  • Robust isolation barrier for automotive high-voltage systems
  • Adaptive spread spectrum modulation for EMI performance support
  • CISPR-32 Class B and CISPR-25 Class 5 emissions compliance
  • Strong magnetic-field immunity for robust isolated power operation
  • Protection and startup functions
    • Overload and short-circuit protection
    • Thermal shutdown
    • Low inrush-current soft start
    • Enable pin with a fault reporting mechanism

Applications

  • HEV/EV onboard charger
  • HEV/EV traction inverter
  • HEV/EV charging inlet control
  • Bias power for isolated measurements
  • Bias power for an isolated signal chain
  • Bias power for RS-485, RS-422, and CAN interfaces

Specifications

  • Output power of 1.0W maximum
  • Input voltage operating range of 4.5V to 5.5V
  • Selectable regulated output voltage of 3.3V or 3.7V
  • Load current of 300mA at 3.3V output
  • Typical load regulation of 0.5% and typical line regulation of 4mV/V
  • Isolation rating of 5kVRMS, surge capability of 10.4kVPK, and working voltage of 1700VPK
  • IEC 61000-4-2 contact discharge protection of ±8kV across the isolation barrier
  • Common-mode transient immunity of 250V/ns
  • Package
    • DHA SSOP-16 package
    • Package size of 5.85mm x 7.50mm with 2.65mm height
    • Clearance and creepage of more than 8.2mm

Simplified Application

Application Circuit Diagram - Texas Instruments UCC33411-Q1 DC/DC Module
发布日期: 2026-06-29 | 更新日期: 2026-06-29