CTS Electronic Components TT-PT Platinum Temperature Sensors
CTS Electronic Components TT-PT Platinum Temperature Sensors are available in PT100, PT500, and PT1000, with standard tolerance classes. These temperature sensors are made from high-quality materials that provide long-term stability and reliability, even at high temperatures. The TT-PT temperature sensors offer good high-voltage withstanding capability provided by ceramics, which are used for surface coating. These temperature sensors feature very good resistance against shock and vibrations. Typical applications include liquid or gas temperature control and monitoring, industrial, and sensing elements used in a wide range of standard and custom temperature sensors.
Features
- High-quality materials used for production assure very good long-term stability and reliability, even at high temperatures
- Good high-voltage withstanding is provided by ceramics that are used for surface coating
- Very good resistance against shock and vibrations
- Available in PT100, PT500, and PT1000 industry standard characteristics
- Tolerance classes A, B, and 1/3DIN (AA)
Applications
- Liquid or gas temperature control and monitoring
- Industrial
- Sensing element used in a wide range of standard and custom temperature sensors
Additional Resources
发布日期: 2026-07-03
| 更新日期: 2026-07-26