Tianma NL Series TFT LCD Displays
Tianma NL Series TFT LCD Displays are available in sizes from 5.7" to 30.0" (diagonal) and resolutions ranging from 640 x 480 to 3280 x 2045. These industrial-grade display modules are offered in two options: with or without projected capacitive touch panels. Interface options include LVDS, parallel CMOS, eDP, and RGB. Most NL series displays feature a white LED backlight. Typical applications for Tianma NL Series TFT LCD Displays include industrial, medical, avionics, home automation, White goods, and human-machine interfaces (HMI).
Features
- 5.7" to 30" size range
- Industrial-grade design
- White LED backlight
- Resolutions
- 640 x 480 (minimum)
- 3280 x 2045 (maximum)
- Available with and without projected capacitive touch panels
- Interface options
- LVDC
- Parallel CMOS
- eDP
- RGB
Applications
- Industrial
- Medical devices
- Avionics
- HMI
- Home automation
- White goods
Videos
发布日期: 2020-06-12
| 更新日期: 2026-01-16