Tianma TM Series TFT LCD Displays
Tianma TM Series TFT LCD Displays are available in sizes from 2.2" up to 10.1" (diagonal), with resolutions from 240 x 320 up to 1280 x 800. These industrial-grade Display Modules are offered both with and without touch panels and with capacitive and resistive touch options available. Interface options include LVDS, parallel CMOS, MIPI, and RGB. Most Tianma TM Series TFT LCD Displays feature a white LED backlight.Features
- 2.2" to 10.1" size range
- Industrial-grade design
- Available with and without touch panels
- Capacitive and resistive touch options available
- White LED backlight
- Resolution
- 240 x 320 (minimum)
- 1280 x 800 (maximum)
- Interface Options
- LVDC
- Parallel CMOS
- MIPI
- RGB
Applications
- Industrial
- Medical devices
- Avionics
- HMI
- Home automation
- White goods
Videos
发布日期: 2020-06-12
| 更新日期: 2024-12-31