Toradex Clover Carrier Board
Toradex Clover Carrier Board supports all Aquila System-on-Modules (SOMs) and features a 9V to 24V DC power supply. This board is integrated with high-speed interfaces, including 2x GbE and 2x M.2 slots. The Clover carrier board features an extension header for easy integration. This board comes in a 120mm x 120mm small form factor and operates from -40°C to 85°C temperature range. The Clover carrier board is cost-optimized and built for volume production.
Features
- Supports all Aquila SOMs
- High-Speed interfaces, including 2x GbE and 2x M.2 slots
- Extension header for simple integration
- Cost-optimized and built for volume production
- 120mm x 120mm small form factor dimension
Board Overview
Additional Resource
Videos
发布日期: 2025-09-29
| 更新日期: 2026-04-28