Torex Semiconductor XCL247B0K1H2-G/XCL248B0K1H2-G Evaluation Boards

Torex Semiconductor XCL247B0K1H2-G/XCL248B0K1H2-G Evaluation Boards are designed to evaluate the XCL247/XCL248 built-in step-down DC/DC converters. These evaluation boards feature a 3V to 36V input voltage range and a 5V output voltage.  The XCL247B0K1H2-G /XCL248B0K1H2-G evaluation boards offer a 600mA maximum output current and 1.2MHz switching frequency.

Specifications

  • 3V to 36V input voltage range
  • 5V output voltage
  • 600mA maximum output current
  • 1.2MHz switching frequency

Schematic Diagram

Schematic - Torex Semiconductor XCL247B0K1H2-G/XCL248B0K1H2-G Evaluation Boards
Torex Semiconductor XCL247B0K1H2-G/XCL248B0K1H2-G Evaluation Boards
发布日期: 2025-07-03 | 更新日期: 2025-12-15