Toshiba 74LCX CMOS Logic ICs
Toshiba 74LCX CMOS Logic ICs are low voltage, high-speed logic ICs. The 74LCX ICs have a propagation delay of 6.5ns and an output current of 24mA at 3V. The Toshiba 74LCX ICs are available in TSSOP packages and are pin and function compatible with all the 74 series logic ICs.Features
- 1.65~3.6V operating range
- 6.5ns propagation delay at 3V
- ±24mA output current at 3V
- 0~5.5V input tolerant
View Results ( 10 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| 74LCX04FT(AE) | ![]() |
变换器 Low voltage CMOS Logic IC |
| 74LCX273FT(AJ) | ![]() |
触发器 CMOS Logic IC 8.5ns 24mA 1.65 to 3.6V |
| 74LCX573FT(AJ) | ![]() |
闭锁 CMOS Logic IC 8ns 24mA 1.65 to 3.6V |
| 74LCX05FT(AE) | ![]() |
变换器 Low voltage CMOS Logic IC |
| 74LCX07FT | ![]() |
缓冲器和线路驱动器 X34 Pb-F LCX TSSOP 14 CMOS LOGIC |
| 74LCX74FT(AJ) | ![]() |
触发器 CMOS 16-Bit Bus Buffer (3-State) |
| 74LCX00FT | ![]() |
逻辑门 X34 Pb-F LCX TSSOP 14 CMOS LOGIC |
| 74LCX02FT(AJ) | ![]() |
逻辑门 Low voltage CMOS Logic IC |
| 74LCX32FT(AJ) | ![]() |
逻辑门 CMOS Quad 2-Input OR Gate |
| 74LCX541FT(AJ) | ![]() |
缓冲器和线路驱动器 CMOS Logic IC 6.5ns 24mA 1.65 to 3.6V |
发布日期: 2015-07-02
| 更新日期: 2022-03-11