Toshiba SSM3K333R 30V N-Channel MOSFET

Toshiba SSM3K333R 30V N-Channel MOSFET is designed for small mobile devices. This MOSFET employs the Gen 7 N-channel process and is mounted on the SOT-23F package, which offers good radiation performance and low on-resistance (RDS(on)). Typical applications for Toshiba SSM3K333R 30V N-Channel MOSFET include power management switch and high-speed switching.

Features

  • 4.5V drive
  • Low ON-resistance:
    • RDS(on) = 42 mΩ (max) (@VGS = 4.5V)
    • RDS(on) = 28 mΩ (max) (@VGS = 10 V)

Applications

  • Power management switches
  • High-speed switching
发布日期: 2012-08-29 | 更新日期: 2022-03-11