Toshiba ST2000JXH35A 6500V/2000A Press-Pack IEGTs

Toshiba ST2000JXH35A 6500V/2000A Press-Pack Injection Enhanced Gate Transistors (IEGTs) deliver high turn-off capability and robust short-circuit withstand performance. These Toshiba IEGTs provide a turn-off test voltage of 4500V and a collector-emitter voltage of 6500V, streamlining the design of high-voltage systems. The ST2000JXH35A features a press-pack design that supports double-sided cooling and a hermetic sealing structure, ensuring the reliability required for long-term industrial operation. ST2000JXH35A IEGTs permit higher voltage ratings and more compact form factors for industrial motor drives and reactive power compensation devices that stabilize power systems.

Features

  • High turn-off capability and robust short-circuit withstand performance
  • High reliability due to hermetic sealing structure
  • Double-sided cooling type
  • 4500V short-circuit tested
  • 6500V collector-emitter voltage
  • 2000A collector current

Applications

  • Electric power transmission and distribution
  • Motor controllers
  • High-power switching

Packaging & Internal Circuit

Schematic - Toshiba ST2000JXH35A 6500V/2000A Press-Pack IEGTs

Test Circuit

Application Circuit Diagram - Toshiba ST2000JXH35A 6500V/2000A Press-Pack IEGTs

Dimensions

Mechanical Drawing - Toshiba ST2000JXH35A 6500V/2000A Press-Pack IEGTs
发布日期: 2026-02-20 | 更新日期: 2026-02-23