Toshiba TB67B000AHG 3-Phase Brushless Motor Driver

Toshiba TB67B000AHG 3-Phase Brushless Motor Driver integrates a high-voltage PWM brushless motor driver and controller that supports sine-wave PWM drive and wide-angle commutation. This driver features a built-in oscillator circuit, bootstrap diode, over-current protection, thermal shutdown, under-voltage lockout, and motor-lock detection. Toshiba TB67B000AHG 3-phase driver is designed to change the speed of a brushless motor directly by using a speed control analog signal from a microcontroller.

Features

  • High-voltage PWM brushless motor driver
  • Integrates a controller that supports sine-wave PWM driver and wide-angle commutation and a high-voltage driver in a single package (MCP)
  • IGBTs are arranged in three-phase bridge unit
  • Built-in bootstrap diode functions as the bootstrap circuity
  • Features over-current protection, thermal shutdown, undervoltage lockout, and motor-lock detection

Specifications

  • Built-in oscillator circuit with a 252Hz carrier frequency
  • Internal voltage regular circuit, 5V (typical) VREG, 30mA (max), Vrefout+5V (typical), 35mA (max)
  • 13.5V to 16.5V operating power supply voltage range
  • 50V to 450V motor power supply operating voltage range

Block Diagram

Block Diagram - Toshiba TB67B000AHG 3-Phase Brushless Motor Driver

Pin Diagram

Block Diagram - Toshiba TB67B000AHG 3-Phase Brushless Motor Driver
发布日期: 2019-10-29 | 更新日期: 2023-11-30