Toshiba TB9M003FG SmartMCD™ Gate Driver IC
Toshiba TB9M003FG SmartMCD™ Gate Driver IC is ideal for sensorless control of three-phase brushless DC motors used in automotive applications. This IC combines an Arm® Cortex®-M0 microcontroller, flash memory, power control functions, and communication interface functions into a gate driver that drives and controls N-channel power MOSFETs for three-phase brushless DC motor drives. This design reduces system sizes and component counts while simultaneously realizing advanced and complex motor control for various automotive motor applications. The TB9M003FG IC incorporates Toshiba's proprietary vector engine and hardware for sensorless sinewave control, reducing the load on the microcontroller.Features
- Sensorless control gate driver IC for 3-phase brushless DC motor
- 32-bit MCU
- Built-in memories
- 64KBytes for flash
- 12KBytes for ROM
- 4KBytes for RAM
- Built-in vector engine and programmable motor drive
- Built-in 1-shunt resistor current sense amplifier, 12-bit A/D converter, and 10-bit A/D converter
- Various detection circuits
- Current limiter
- Overcurrent
- Vbat overvoltage
- Overtemperature
- Communications method
- LIN and PWM communications selectable
- UART
- AEC-Q100 automotive-electronic-component-certification qualified
Applications
- Automotive
- Water pumps
- Oil pumps
- Fans
- Blowers
Block Diagram
Board Appearance
Additional Resources
发布日期: 2024-04-03
| 更新日期: 2024-04-03