Toshiba TC7WH125x Dual Bus Buffers
Toshiba TC7WH125x Dual Bus Buffers with 3-state outputs provide low power dissipation and a wide operating voltage range. The TC7WH125x buffers are advanced high-speed CMOS dual buffers with a high noise immunity of 28% and 5.5V tolerant input. The TC7WH125FK buffer is AEC-Q100 complaint. Toshiba TC7WH125x Dual Bus Buffers are designed to be used with 3-state memory address drivers and the circuit prevents device destruction due to mismatched supply and input voltage.Specifications
- AEC-Q100 compliant (TC7WH125FK only)
- 5.5V tolerant inputs
- High-speed tpd is 3.8ns
- Wide operating voltage range of 2V to 5.5V
- Low power dissipation ICC is 2μA (max) at Ta is +25°C
- High noise immunity
- -40°C to +85°C operating temperature
- +260°C lead temperature
- 0V to 5.5V input voltage
Pin Assignment
发布日期: 2016-09-15
| 更新日期: 2022-03-11