Toshiba TCD2400DG CCD Linear Image Sensors

Toshiba TCD2400DG CCD Linear Image Sensors feature 4096 elements x 3 lines with a 7µm pitch. The TCD2400DG supports a maximum data rate of 100MHz and a maximum line rate of 22.7kHz. This high speed and precision enable inspection systems to rapidly process large volumes of image data for accurate identification of fast-moving objects. These Toshiba image sensors are designed for use in line-scan cameras for high-speed, high-precision industrial inspection.

Features

  • 4096 sensing elements x 3 lines
  • 7µm x 7µm on 7µm center sensing element
  • 100MHz maximum data rate
  • 22.7kHz maximum line rate
  • High-sensitivity PN photodiode
  • 3.3V and 10.0V typical power supply voltage
  • 1028µm (4 lines) distance between photodiode array (B array - G array, G array - R array)
  • Internal circuit
  • Timing generator circuit
  • Clamp circuit
  • Sample and hold circuit
  • 32-pin CERDIP package
  • Red, green, and blue color filter

Applications

  • Industrial automation
  • Optical inspection equipment
  • Food processing
  • Industrial manufacturing

Pin Connections (Top View)

Block Diagram - Toshiba TCD2400DG CCD Linear Image Sensors

Circuit Diagram

Application Circuit Diagram - Toshiba TCD2400DG CCD Linear Image Sensors
发布日期: 2026-02-10 | 更新日期: 2026-02-16