Toshiba TCRxBM 500mA/800mA LDO Voltage Regulators

Toshiba TCRxBM 500mA/800mA LDO (Low Dropout) Voltage Regulators provide various output voltages that make them suitable for power supply applications. These devices' output voltages range from 0.8V to 3.6V. Applications include microcontroller unit (MCU) power supplies, radio frequency (RF) power supplies, and power supplies for complementary metal-oxide-semiconductor sensors (CMOS) of cameras in mobile devices or image and audio-visual equipment. These devices also use N-channel MOSFETs with low On-resistance, reducing dropout voltage and holding power loss to about 67% of conventional products. These devices have reduced quiescent current when compared to conventional products, allowing for lower power consumption and longer operating times in battery-driven devices.

Features

  • 800mA output current
  • 0.8V to 3.6V output voltages
  • 1.2mm x 1.2mm dimensions in DFN5B package
  • Reduced quiescent current when compared to conventional products
  • 98dB (typ.) ripple rejection ratio
  • Low dropout voltage
    • VDO=100mV (typ.) (TCR5BM)
    • VDO=170mV (typ.) (TCR8BM)

Applications

  • Mobile devices, image/audio-visual equipment
  • CMOS sensor power supplies
  • MCU power supplies
  • RF power supplies

Block Diagram

Block Diagram - Toshiba TCRxBM 500mA/800mA LDO Voltage Regulators
发布日期: 2019-04-17 | 更新日期: 2023-11-28