Toshiba XPMRx04PB N-Channel Power MOSFETs

Toshiba XPMRx04PB N-Channel Power MOSFETs are designed for low-voltage, power-switching applications that require a compact size and efficient performance. These devices operate at 40V and are housed in the SOP Advance (EWF) package, supporting space-constrained designs while maintaining reliable switching characteristics. XPMRx04PB MOSFETs provide flexible design options and a standardized package to simplify PCB layout and support consistent thermal and electrical integration across multiple design variants. These devices are suited for high-efficiency power switching and load control in compact electronic systems. Toshiba XPMRx04PB N-Channel Power MOSFETs are suitable for demanding automotive applications, such as inverters, semiconductor relays, load switches, and motor drives.

Features

  • 40V drain-source voltage rating
  • N-channel power MOSFET architecture
  • SOP Advance (EWF) compact package
  • Optimized for low-voltage switching applications
  • Multiple performance options
  • Consistent footprint across XPMR series devices

Applications

  • Automotive
  • Switching voltage regulators
  • Motor drivers
  • DC-DC converters

Specifications

  • AEC-Q101 qualified
  • 10μA leakage current
  • 2V to 3V enhancement mode
  • 0.65mΩ maximum drain-source on-resistance
  • +175°C channel temperature rating
发布日期: 2026-06-15 | 更新日期: 2026-06-18