TRACO Power TXN Series AC-DC Industrial Power Supplies
TRACO Power TXN Series AC-DC Industrial Power Supplies offer three power levels of 50W, 75W, and 100W and a compact metal case with a screw terminal block. Easy to install in any equipment, the TXN supplies are completely convection cooled and feature an internal EMC filter, high IO isolation, and a wide temperature range, making them suitable for various industrial applications. These power supplies have universal input and comply with IEC/EN/UL 62368-1 industrial standards, European EMC standards, and the Low Voltage Directive (LVD). Suitable for applications in industrial/automation and test and measurement industries, TXN power supplies are ideal for cost-effective applications. TRACO Power TXN AC-DC Industrial Power Supplies offer a full-load operation range of -25°C to +50°C and include various protections, such as short circuit, overvoltage, and overload.Features
- Compact metal case with screw terminal block
- Short-circuit, overvoltage, and overload protection
- <1.2" low-profile design
- Universal input of 90VAC to 264VAC or 140VDC to 340VDC
- Convection cooled, full load -25°C up to +50°C
- Internal EN55032 class B filter
- High 3000VAC I/O isolation
- Suitable for industrial applications
Specifications
- 50W, 75W, and 100W power levels
- 3.3VDC to 48VDC output voltage range
- Overvoltage category (OVC) III
- Up to 86% efficiency
- ±10% output voltage adjustment
- EN 61000-3-2 compliant
- IEC/EN/UL 62368-1 safety approval
- -30°C to +70°C operating temperature range
Datasheets
Videos
发布日期: 2024-08-29
| 更新日期: 2025-08-05