TRACO Power TEN 80WI DC/DC Converters
TRACO Power TEN 80WI DC/DC Converters feature wide 4:1 input voltage ranges in a 2" x 1" metal package with an industry-standard footprint for streamlined integration. These high-performance 80W DC/DC converter modules offer up to 92% efficiency, allowing operation at -40°C to +60°C (natural convection) without power derating. TRACO Power TEN 80WI DC/DC Converters are certified according to IEC/EN/UL 62368-1 and come with remote on/off and trim functions. Protection features include short-circuit, overvoltage, overtemperature, and undervoltage lockout. The TEN 80WI series is suitable for a wide range of industrial applications.
Features
- Six-sided, shielded 2" x 1" metal package
- Wide 4:1 input voltage range
- Minimal heat development due to high efficiencies up to 92%
- Remote on/off and trim function
- EN 55032 class A (with external components)
- Protection against short circuit, overvoltage, and overtemperature
- Undervoltage lockout
- Suitable for industrial applications
Specifications
- Input voltage range
- 9VDC to 36VDC (24VDC nom.)
- 18VDC to 75VDC (48VDC nom.)
- -40°C to +85°C operating temperature range
- Certified to IEC/EN/UL 62368-1
- Three-year product warranty
Outline Dimensions
Application Notes
发布日期: 2026-08-27
| 更新日期: 2026-09-15