Trenz Electronic TE0713-03-72C46-A FPGA Module
Trenz Electronic TE0713-03-72C46-A FPGA Module features AMD Artix™ 7 100T FPGA, USB 3.0 to FIFO bridge, 1GB of DDR3L SDRAM, and 32MB flash memory. This module offers powerful switching-mode power supplies for all on-board voltages. The TE0713-03-72C46-A FPGA module provides numerous configurable I/O's via rugged high-speed strips. This module operates from 0°C to 70°C temperature range and is available in 4cm x 5cm dimensions.
Features
- SoC/FPGA:
- AMD Artix™ 7 XC7A100T-2FGG484C device
- -2 speedgrade
- Commercial temperature
- FBG484C package
- RAM/storage:
- 1GB DDR3L SDRAM
- 32MB QSPI boot flash
- On board:
- High-efficiency DC-DC converters
- User LED
- Interface:
- USB 3.0 to FIFO interface bridge
- 2 x 100-Pin razor beam connector
- 1 x 60-Pin razor beam connector
- Evenly spaced supply pins for good signal integrity
- 4cm x 5cm dimensions
Board Overview
发布日期: 2026-03-25
| 更新日期: 2026-03-31