Trenz Electronic TE0713-03-82C46-A FPGA Module

Trenz Electronic TE0713-03-82C46-A FPGA Module features AMD Artix™ 7A200T-2C, USB 3.0 to FIFO bridge, 1GB DDR3L SDRAM, 32MB flash memory, and powerful switching-mode power supplies. This module offers numerous configurable I/O's via rugged high-speed strips. The TE0713-03-82C46-A FPGA module consists of a 4cm x 5cm form factor and is fully mechanically and largely electrically compatible with each other. This module also features interfaces like USB 3.0, 2 x 100-pin razor beam connectors, and 1 x 60-pin razor beam connectors. The TE0713-03-82C46-A FPGA module comes with an onboard high-efficiency DC-DC converter.

Features

  • SoC / FPGA:
    • AMD Artix™ 7 XC7A200T-2FBG484C device
    • -2 speedgrade
    • Commercial temperature range
    • FBG484C package
  • RAM / Speicher:
    • 1GB DDR3L SDRAM
    • 32MB QSPI boot flash
  • On board:
    • High-efficiency DC-DC converters
  • Interface:
    • USB 3.0
    • 2 x 100-pin razor beam connector
    • 1 x 60-pin razor beam connector
  • 4cm x 5cm dimension
发布日期: 2025-07-31 | 更新日期: 2026-07-01