Trenz Electronic TE0835-03 AMD Zynq RFSoC Module

Trenz Electronic TE0835-03 AMD Zynq RFSoC Module is an extended-grade module based on the AMD Zynq™ UltraScale+™ RFSoC. The Trenz Electronic TE0835-03 module is equipped with 4x 1GByte DDR4 SDRAM memory, 2x 64MByte SPI Flash memory, USB 2.0, an Ethernet transceiver, and two Samtec Razor Beam board-to-board (B2B) connectors. Lattice MachXO2 provides the system controller CPLD.

The Zynq UltraScale+ RFSoC family integrates key subsystems for multiband, multi-mode cellular radios and cable infrastructure (DOCSIS) into a System-on-Chip (SoC) platform that features a 64-bit quad-core Arm® Cortex®-A53 and dual-core Arm Cortex-R5-based processing system.

All parts operate within an extended temperature range of 0°C to +85°C. The module's operating temperature range depends on the customer's design and cooling solution.

Features

  • SoC/FPGA
    • AMD Zynq UltraScale+ RFSoC XCZU47DR-1FFVE1156E Gen3
    • Other assembly options of this series are available with devices
      • ZU25, ZU27, ZU28 (Gen1)
      • ZU43, ZU48 (Gen3)
    • Speedgrade is -1
    • Extended temperature range
    • FFVE1156 package
    • Quad-core Arm Cortex-A53 MP core up to 1.3GHz
    • 8x 14-bit RF-ADCs with 5GSPS
    • 8x 14-bit RF-DACs with 9.85GSPS
  • RAM/storage
    • 4x 1GByte DDR4 SDRAM
    • 2x 64MByte SPI Boot Flash (dual parallel)
    • 2Kbit I2C serial EEPROM with EUI-48 Node Identity
  • Onboard features
    • Lattice MachXO2 CPLD
    • Programmable ultra-high-performance DSPLL
    • USB2.0 OTG transceiver
    • Gigabit Ethernet transceiver
    • Three oscillators
    • Four user LEDs
  • Interface
    • 2x Samtec Razor Beam ST5 (2x 80 pol) board-to-board connectors
    • Total I/O
      • 40x IOs
      • 20x LVDS
      • 32x MIO
    • 8x GTY
    • 4x GTR
  • 5V ±10% input supply voltage
  • 6.5cm x 9cm dimensions

Applications

  • Wireless 5G and LTE communications
  • Software-Defined Radio (SDR)
  • Radar and electronic warfare, phased-array radar systems, and electronic countermeasures
  • LIDAR signal processing
  • Signal analyzers and generators
  • Oscilloscope and spectrum analyzer front ends
  • High-speed data capture systems

Module Layout

Mechanical Drawing - Trenz Electronic TE0835-03 AMD Zynq RFSoC Module
发布日期: 2025-11-05 | 更新日期: 2025-11-12