Trumeter Advanced Panel Meters
Trumeter Advanced Panel Meters (APM) feature a family of AC and DC panel meters for digital monitoring solutions in industrial applications. The meters offer digital and analog outputs with fully customizable alerts, scales, and ranges via plug-and-play software. The APM family has dynamic backlighting in red, green, and white, ensuring high visibility in factory environments. Each Trumeter Advanced Panel Meter provides a four-digit starburst display messaging to instantly alert operators to problem conditions. The APM portfolio includes 15 meters for various measurements and applications: Amp, CT, Frequency, M1/M2, MAX M21/M23, Power, Process, Rate, Micro, Shunt, Temperature, and Volt.
Features
- Dynamic backlighting (red, green, white)
- High visibility ensures operator notification even in dark environments
- Four-digit starburst display for quick messaging
- Instantly alerts operators to problem conditions
- AC and DC panel meter options
- Digital and analog outputs
- Fully customizable alerts, scales, and ranges via plug-and-play software
- APM Configurator software
- Digital monitoring solutions
- Versatile, cost-effective meters
- Ensures safer environment
- 3-year warranty
- Product portfolio:
- IoT Gateway for APM
- Amp meter
- CT meter
- Frequency meter
- M1/M2 meter
- MAX meter M21/M23
- Power meter
- Process meter
- Rate meter
- Micro meter
- Shunt meter
- Temperature meter
- Volt meter
Applications
- Control panels
- Power supplies
- Motor control
- Industrial
- Test and measurement
Videos
Product Overview
Additional Resources
发布日期: 2023-09-15
| 更新日期: 2026-09-04