Trumeter KE 610 Non-Reset Electro-Mechanical Counters
Trumeter KE 610 Non-Reset Electro-Mechanical Counters feature a patented drive mechanism that delivers reliable performance with minimal power consumption across a wide temperature range. The KE 610 retains count data during power outages or in environments prone to electrical noise, making the series ideal for mission-critical or high-usage applications. These Trumeter electro-mechanical counters are available in a range of AC and DC voltages, ensuring a broad compatibility with different systems. The compact design and multiple versatile mounting options (including two front flange styles, base flange, behind-panel [front mount], and rear-screw mounting) make the KE 610 highly adaptable to a variety of installations.
Features
- Economical solution with large quantity discounts
- Patented high-performance mechanism
- UL wire leads
- Rugged, durable plastic housing
- Wide range of voltage options available (AC or DC)
- Long operating life for dependable performance
Applications
- Mail equipment
- Photo processing machines
- Vending machines
- Gaming and amusement machines
- Elevators and lift systems
- Copy machines
- Ticketing machines
Dimensions
发布日期: 2026-04-24
| 更新日期: 2026-05-05