TT Electronics HA19 EPS Common Mode Chokes
TT Electronics HA19 Electric Power Steering (EPS) Common Mode Chokes are designed specifically for noise suppression applications found in the growth and expansion of new generation vehicles such as electric vehicles (EVs) and plug-in hybrid vehicles (PHVs). The HA19 components offer high efficiency and excellent current handling in a rugged construction. These chokes are mechanically robust and feature low DC resistance and low temperature rise performance. The HA19 series is ideal for high-efficiency electric power steering EMI applications where size and AEC-Q200 certifications are critical.Features
- -40°C to +125°C operating temperature range
- Up to 44A rated current
- +85°C maximum ambient temperature
- Temperature rise, maximum 40°C
- Reduces line conducted interference
- Low-loss ferrite core
- Proven performance in maintaining transmission signal integrity
- Excellent performance in rugged environments
- Lead-free and RoHS compliant
- AEC-Q200 certified
Applications
- Transportation
- Electric power steering
- Electronic control units
- Engine control
- Transmission control
- Ideal for high-frequency EPS noise suppression applications
- Industrial
- Switch mode power supplies
- DC/DC converters
Schematic
发布日期: 2018-08-01
| 更新日期: 2023-03-22