Optek / TT Electronics OPA7x LED Arrays

Optek / TT Electronics OPA7x LED Arrays provide light beam angles of 40° and 120°. These LED arrays range from 1W to 20W and are available in a variety of packaging configurations, as well as various levels of complexity. The OPA7x LED Arrays are available in red, yellow, green, blue, and white.

Features

  • Mono-color per strip
  • Two-component beam angle options 120° or 40°
  • Power connected on either end
  • Universal connector
  • RoHS compliant
发布日期: 2008-02-21 | 更新日期: 2020-05-02