TT Electronics WDBR & WDBR-UL Ultra-Low-Profile Power Resistors
TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are ideal for dynamic braking, inrush limit, and snubber circuits. These resistors offer up to 7kW peak power, a low inductance design, and high isolation, even after failsafe overload fusing. The RoHS-compliant, non-flammable construction features a high integrity dielectric layer applied to a machined stainless steel substrate. Thick-film conductor and resistor patterns are printed, fired, and protected with a high-temperature overglaze. The termination pads include tinned with solder and optional terminals or soldered-on leads. TT Electronics WDBR and WDBR-UL Ultra-Low-Profile Power Resistors are single fixing heatsink mountable, and the WDBR-UL series is UL 508 certified.Features
- Ultra-low profile thick-film on steel
- Up to 7kW peak power
- Single fixing heatsink mountable
- Ideal for dynamic braking, inrush limit, and snubber circuits
- Flying lead or solder terminations
- Low inductance design
- High isolation, even after failsafe overload fusing
- RoHS compliant, non-flammable construction
- WDBR-UL series is UL 508 certified - UL file E238661
Construction Cross-Section
Datasheets
发布日期: 2022-02-23
| 更新日期: 2022-08-16