Welwyn / TT Electronics HVP High-Voltage Planar Resistors

Welwyn / TT Electronics HVP High-Voltage Planar Resistors are high-reliability resistors ideal for medical applications. The HVP series includes powder-coated resistors that provide high stability in humid conditions. Welwyn HVP resistors offer voltage ratings up to 20kV in a non-inductive, compact planar format. The series also offers resistance values up to 10G.

Features

  • Printed or powder coat protection
  • Powder coat version provides improved reliability under high humidity
  • High reliability
  • Up to 20kV voltage
  • Resistance values up to 10G
  • -55°C to +155°C operating temperature range
  • Planar construction for low inductance and capacitance

Applications

  • Medical - defibrillators
  • Industrial - high voltage power supply units (PSUs)
  • Instrumentation - imaging systems
发布日期: 2017-02-10 | 更新日期: 2022-06-03