Welwyn / TT Electronics MFR Metal Film Resistors

Welwyn / TT Electronics MFR Metal Film Resistors are professional grade approved to IECQ-CECC 40101-803 and 019 and offer tolerances down to 0.5%. Welwyn / TT Electronics MFR Metal Film Resistors feature a 1Ω to 1MΩ resistance range and a 0.4W to 0.75W power rating. The series offers 200V or 350V rated voltage and operates over a -55°C to +155°C operating temperature range.

Features

  • Professional grade approved to IECQ-CECC 40101-803 and 019
  • Tolerances down to 0.5%
  • Temperature coefficient down to 50ppm/°C

Specifications

  • 1Ω to 1MΩ resistance range
  • 0.4W, 0.5W, or 0.75W power rating
  • 200V or 350V voltage rating
  • -55°C to +155°C operating temperature range

Physical Data

Chart - Welwyn / TT Electronics MFR Metal Film Resistors
发布日期: 2020-08-19 | 更新日期: 2024-09-18