TXC 7C SMD CMOS CXO Oscillators
TXC 7C SMD CMOS CXO Oscillators are ultra-small, high precision SMD seam-sealed clock crystal oscillator units. The 7C series is designed for automatic mounting and reflow soldering. These TXC 7C oscillators can utilize a tri-state stand-by function for output and have a supply voltage range of 1.8V to 5.0V. These highly stable devices offer low jitter and low power consumption. Applications include wireless communication sets, PDAs, and DSCs.Features
- Ultra-small SMD seam-sealed clock crystal oscillator units
- High precision characteristics covering up to a wide frequency range
- Designed for automatic mounting and reflow soldering
- Optionable stand-by function for output (tri-state output)
- 1.8V to 5.0V supply voltage range
- High stability, low jitter, low power consumption
- RoHS compliant/Pb free
Applications
- Wireless communication set
- PDA
- DSC
Dimensions
发布日期: 2017-04-25
| 更新日期: 2023-12-18