TXC 7M SMD Seam Sealing Crystals

TXC 7M SMD Seam Sealing Crystals are extremely small SMD-type crystal units with high precision and high-frequency stability, measuring 3.2mm x 2.5mm x 0.7mm. These quartz crystals are ideal for reducing electromagnetic interference (EMI) and are offered in frequencies ranging from 10MHz to 114.285MHz with a ±7ppm to ±30ppm tolerance range. The 7M crystal units operate in a -40°C to +85°C temperature range with an 8pF to 22pF load capacitance range and 3pF maximum shunt capacitance. These RoHS-compliant, lead-free TXC crystal units are ideal for wireless and BLUETOOTH® communication devices, including DSLR cameras and tablets. 

Features

  • 10MHz to 114.285MHz frequency range
  • 3.2mm x 2.5mm x 0.7mm in dimension
  • ±7ppm to ±30ppm frequency tolerance range
  • 3pF maximum shunt capacitance
  • 8pF to 22pF load capacitance range
  • 1µW to 200µW drive level range, 100µW typical
  • 50Ω to 150Ω ESR range
  • -40°C to +85°C operating temperature range
  • Reduces effects of EMI
  • High precision, high-frequency stability
  • SMD type
  • Lead-free and RoHS-compliant

Applications

  • BLUETOOTH® and wireless communication devices
  • DSC/DSLR cameras
  • Smartphones and tablets
  • TVs and displays
  • Computer peripherals
  • Consumer products

Mechanical Drawing

Mechanical Drawing - TXC 7M SMD Seam Sealing Crystals
发布日期: 2018-02-08 | 更新日期: 2022-09-27