u-blox BMD-330-EVAL Kit

u-blox BMD-330-EVAL Kit allows for stand-alone use of the BMD-330 module featuring the Nordic nRF52810 RF SoC. This kit from u-blox is a starting point for almost any Bluetooth 5 Low Energy project. All features of the BMD-3xx are easily accessed from the evaluation board. A simple USB connection provides power, programming, and a virtual COM port. Four user buttons are available and four LEDs and a reset button. All 32 GPIO are available on headers that are compatible with the Arduino form factor. This allows easy use of any existing Arduino shields. Current sense resistors allow for measuring current into the BMD-3xx module and into the shield.

Features

  • BMD-300 Series Module
  • Onboard programming and debug (Segger J-Link-OB)
  • Able to program external modules
  • Virtual COM port over USB
  • Full GPIO pin out of the BMD-300 / nRF52832
  • Buttons and LEDs for user interaction
  • NFC antenna connector
  • 32.768kHz Crystal
  • CR2032 battery holder
发布日期: 2019-05-07 | 更新日期: 2024-03-12