u-blox UBX-M10150-CC GNSS

u-blox UBX-M10150-CC GNSS is a highly accurate positioning solution that minimizes power consumption and prolongs the battery life of wearables. This GNSS features Low Energy Accurate Positioning (LEAP) technology, which offers 10mW power consumption and smart adaptation to signal conditions, reducing power consumption by 50% compared to previous M10 chips. With compact dimensions of 2.39mm x 2.39mm x 0.55mm, the UBX-M10150-CC enables the creation of sleek and slender product designs, helping manufacturers produce more attractive and comfortable wearable devices. Additional features include multipath mitigation that increases position accuracy in challenging urban environments and an open-water swimming mode ideal for aquatic sports enthusiasts. u-blox UBX-M10150-CC GNSS features upgradeable firmware that allows for the introduction of new features and capabilities over time, enhancing the value proposition of the end product.

Features

  • LEAP technology
  • Reduced power consumption
  • Compact design
  • Multipath mitigation
  • Open-water swimming mode
  • Upgradeable firmware
  • Android and SUPL support for easy integration
  • 2.39mm x 2.39mm x 0.55mm dimensions
  • 10mW power consumption
发布日期: 2024-12-16 | 更新日期: 2025-01-07