VCC Panel Mount Indicators

VCC Panel Mount Indicators (PMIs) serve as critical visual components within Human-Machine Interface (HMI) systems. These PMIs provide immediate status feedback, enhancing operational safety, and streamlining user interaction across a vast array of industrial, commercial, and consumer applications. Their seemingly simple function belies their profound importance in ensuring clarity and efficiency in complex operational environments.  

LED Panel Mount Indicators

The LED panel-mount indicators deliver superior energy efficiency, extended lifespan, and high brightness in compact form factors. These indicators are ideal for modern applications where reliability and low maintenance are critical.

View parts

Incandescent Panel Mount Indicators

The incandescent indicators provide warm, consistent illumination ideal for legacy systems and applications requiring a traditional light source. These indicators are known for their excellent color rendering and wide viewing angles.

View parts

Neon Panel Mount Indicators

The neon panel-mount indicators are designed for high-voltage applications, providing reliable and highly visible indication with minimal power usage. These indicators are ideal for AC line voltage environments and safety-critical signaling.

View parts

Features

  • LED panel mount indicators:
    • Long operational life (up to 100,000 hours)
    • Low power consumption
    • Multiple colors and lens styles
    • Vibration and shock resistant
    • Instant on/off with high visibility
  • Incandescent panel-mount indicators:
    • Warm and full-spectrum light output
    • Cost-effective solution for established systems
    • Wide operating voltage options
    • Easy retrofit compatibility
  • Neon panel mount indicators:
    • Ideal for high-voltage AC applications
    • Long service life
    • Minimal heat generation
    • Distinctive glow for clear status indication
    • Built-in resistors for easy integration

Applications

  • Industrial control panels
  • Medical devices
  • Transportation systems
  • Telecommunications equipment
  • Consumer electronics

Specifications

  • Incandescent panel-mount indicators:
    • 1.5V to 250V AC/DC voltage range
    • 10mA to 200mA current range
    • 0.5W to 5W power consumption range
    • Red, amber, green, clear, blue (via lens) colors
    • 1cd to 20cd brightness
    • 6mm to 16mm panel cutout sizes
    • -25°C to +85°C operating temperature range
    • 1,000hours to 10,000hours lamp life
  • LED panel mount indicators:
    • 1.8V to 3.6V (bare LED), 5V to 250V with resistors voltage range
    • 2mA to 30mA current range
    • Red, green, yellow, blue, white, RGB colors
    • 10mcd to 10,000+mcd brightness
    • 3mm to 22mm panel cutout sizes
    • -40°C to +100°C operating temperature range
    • 50,000 hours to 100,000+ hours lifespan
  • Neon panel mount indicators:
    • 65V to 250V AC voltage range
    • 0.3mA to 3mA current range
    • 0.1W to 1W power range
    • Orange color (natural neon glow)
    • ~0.5cd to 5cd brightness
    • 6mm to 16mm panel cutout sizes
    • -20°C to +70°C operating temperature range
    • 25,000 hours to 50,000 hours lifespan
发布日期: 2026-06-24 | 更新日期: 2026-07-08