VCC PFL2 & PFL3 Panel Mount Flat Lens Light Pipes
VCC PFL2 and PFL3 Panel Mount Flat Lens Light Pipes are engineered to deliver efficient, reliable indication in regular and heavy-duty applications. These light pipes are designed for flexibility, durability, and secure press-fit integration. The PFL2 and PFL3 light pipes improve visibility while reducing design complexity and assembly challenges. These light pipes are available in multiple lengths and configurations. The PFL2 and PFL3 light pipes are halogen-free and RoHS and REACH-compliant. These light pipes provide a dependable solution for industrial, medical, transportation, networking, and electronic applications requiring precise front-panel illumination.
Features
- Engineered resin system efficiently transfers light from the light source to panel interfaces with zero light loss
- Available in 2mm and 3mm diameters, multiple lengths, and countersink mounting style for flush panel integration
- Designed with premium UL 94V-0 optical-grade polycarbonate for extended life, secure flammability rating, and superior light transmission in demanding environments
- Integrated crush ribs provide secure and vibration-resistant installation
- Compatible with a wide range of LED and traditional light sources
- Halogen-free material
- RoHS and REACH compliant
Applications
- Industrial and automation:
- Control panels
- Machine interfaces
- System status indication
- Medical equipment:
- Diagnostic systems
- Monitoring equipment
- Illuminated user interfaces
- Consumer and electronic devices:
- Compact interfaces requiring flexible illumination routing
- Transportation:
- Dashboard indicators
- Signaling systems
- Operator controls
- Networking and communications:
- Rack equipment
- Routers
- Switches
- Server indicators
Dimension Diagram
发布日期: 2026-09-15
| 更新日期: 2026-09-18