VCC Thru-Hole LEDs

VCC Thru-Hole LEDs provide high-visibility, mechanically robust indication solutions ideal for traditional PCB designs and panel-mounted applications. Known for their durability and optical clarity, the VCC Thru-Hole LEDs are widely used in applications where reliability and ease of assembly are essential.

Features

  • Secure thru-hole mounting for mechanical stability
  • Wide selection of lens diameters, shapes, and colors
  • High-brightness options for enhanced visibility
  • Simple manual or wave-solder assembly
  • Long life and proven optical performance

Applications

  • Panel indicators and annunciators
  • Instrumentation and test equipment
  • Industrial machinery and control panels
  • Transportation, signaling, and safety systems
  • General-purpose electronic assemblies

Specifications

  • Package sizes
    • T-1 (3mm)
    • T-1¾ (5mm)
    • T-10 (10mm)
  • Available colors
    • Red
    • Green
    • Blue
    • Yellow
    • Amber
    • White
    • UV
    • Bi-color (red/green)
  • Forward voltage range
    • Red, yellow, and amber: 1.8V to 2.2V
    • Green: 2.0V to 2.4V
    • Blue: 3.0V to 3.8V
    • White: 3.0V to 3.8V
    • Built-in resistor versions with 5V or 12V input ratings
  • Forward current
    • Low-current versions at 2mA
    • Standard indicators at 10mA to 20mA
    • High-brightness versions at 25mA to 30mA
  • Luminous intensity
    • Low-current indicators from 2mcd to 20mcd
    • Standard indicators from 20mcd to 500mcd
    • High-brightness indicators from 1000mcd to more than 7000mcd
  • Viewing angle
    • Narrow beam of 15° to 20°
    • Standard beam of 30° to 60°
    • Wide-angle beam of 70° to 100°
  • Operating temperature range
    • -40°C to +80°C
    • Select series up to +100°C
  • Power dissipation
    • Range of 60mW to 150mW
    • Low-current versions from 14mW to 24mW
  • Lens options
    • Clear
    • Water-clear
    • Diffused
    • Tinted
    • Dome
    • Cylindrical
    • Rectangular
  • Common wavelengths
    • Red: 625nm to 640nm
    • Yellow: 583nm to 592nm
    • Green: 522nm to 572nm
    • Blue: 466nm to 475nm
    • UV: 385nm to 405nm
发布日期: 2026-04-17 | 更新日期: 2026-07-27