Vicor 采用 VIA 封装的 DCM™ 直流对直流转换器
Vicor DCM™ DC-DC Converters in a VIA Package provide the leading power density and thermal and electrical performance of DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. The series includes nominal 300VDC input models (180 or 200 to 420VIN range) at output voltages of 12, 24, and 48V and at power levels up to 600W. It also includes nominal 28VDC input models (16 to 50VIN range) at output voltages of 12 and 24V and at power levels up to 320W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.特性
- Rugged, chassis-mountable version of DCM™ DC-DC converters
- 2 package sizes with 4 predefined input voltage families
- 3414 (3.38 x 1.40 x 0.37 in): 28VDC (16 to 50VIN range) and 48VDC (36 to 75VIN range)
- 3714 (3.75 x 1.40 x 0.37 in): 270VDC (160 to 420 VIN range) and 300VDC (180 or 200 to 420VIN range)
- Power levels up to 600W
- Predefined output voltages ranging from 5 to 48VDC
- Efficiencies up to 93%
应用
- Industrial
- Process control
- Automotive
- Heavy equipment
- Communications
- Defense/aerospace
视频
View Results ( 64 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| DCM3414B50M31C2C09 | ![]() |
DC/DC转换器 - 通孔型 VDCM 3414 28V 28V/320W C LA |
| DCM3414V50M17C2T01 | ![]() |
DC/DC转换器 - 机箱安装型 320W 28Vin 15Vout Tgrade 3414 |
| DCM3714VD2H26F0T01 | ![]() |
DC/DC转换器 - 机箱安装型 Chassis Mnt 300 Vin 24 Vout, 600 W, T gr |
| DCM3414B50M13C2C09 | ![]() |
DC/DC转换器 - 通孔型 VDCM 3414 28V 12V/320W C LA |
| DCM3414B50M26C2C09 | ![]() |
DC/DC转换器 - 通孔型 VDCM 3414 28V 24V/320W C LA |
| DCM3714BD2H26F0T09 | ![]() |
DC/DC转换器 - 通孔型 VDCM 3714 300V 24V/600W T LA |
| DCM3714VD2H53E0C01 | ![]() |
DC/DC转换器 - 机箱安装型 VDCM 3714 300V 48V/500W C CA |
| DCM3414B50M13C2T05 | ![]() |
DC/DC转换器 - 通孔型 VDCM 3414 28V 12V/320W T SA |
| DCM3714BD2H26F0C09 | ![]() |
DC/DC转换器 - 通孔型 VDCM 3714 300V 24V/600W C LA |
| DCM3714VD2K31E0T01 | ![]() |
DC/DC转换器 - 机箱安装型 500W 270Vin 28Vout Tgrade 3714 |
发布日期: 2015-11-30
| 更新日期: 2022-03-11