Vishay / Ametherm MegaSurge™ Inrush Current Limiters

Vishay / Ametherm MegaSurge™ Inrush Current Limiters are the economical and space-saving solution to limit high inrush current. MegaSurge’s rugged design and high temperature construction allow safe operation at high continuous currents. The Megasure™ Inrush Current Limiters can withstand up to 50 amperes of steady-state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Applications

  • AC motors
  • Power supplies
  • Motor drives
  • Audio amplifiers
  • Battery chargers
  • Frequency generators
  • Plasma cutting tools
  • MRI machines
  • Toroidal transformers up to 4.0KVA
  • Other equipment that can be improved with inrush current protection

Configurations & Dimensions

Vishay / Ametherm MegaSurge™ Inrush Current Limiters
发布日期: 2013-04-01 | 更新日期: 2025-06-16