Vishay / Ametherm MM35 Dual Thermistors
Vishay / Ametherm MM35 Dual Thermistors are specifically designed for use with DIN blocks and only require a screwdriver to mount within a power control box. Whether three-phase or single-phase power, the MM35-DIN Series is ready for industrial applications. With continuous current ratings from 50A to 80A at 680VRMS and energy to 1200J, the Vishay / Ametherm MM35-DIN series inrush current limiters can handle power levels found in the industrial environment.Vishay / Ametherm MM35-DIN Series can be used to limit inrush current for industrial equipment that requires either single-phase or three-phase power. The power rating of the MM35-DIN Series must be more than the power rating of the equipment to be protected. Power rating for the device can be found on the manufacturer's equipment tag or in the tech documentation.
Features
- Designed for use with DIN blocks and only require a screwdriver to mount within a power control box
- 50A to 80A continuous current ratings at 680VRMS
- Energy to 1200J
- Designed for industrial applications
Electrical Specifications
Videos
发布日期: 2017-09-19
| 更新日期: 2025-06-16