Vishay / Dale ICMS2321-1A Common Mode Chokes

Vishay/Dale ICMS2321-1A Common Mode Chokes operate up to 150°C and feature SMD and THT terminal options with a 70μH to 480μH inductance range. Vishay/Dale ICMS2321-1A Common Mode Chokes offer AEC-Q200 qualification and are customizable for inductance, impedance, DC resistance (DCR), and current rating. The chokes are designed for integration in electromagnetic interference (EMI) filters, DC-DC converters, and motors.

Features

  • 1.5kV voltage
  • Automated pick-and-place assembly compatibility
  • Inductance, impedance, DCR, and current-rating customization
  • 150°C temperature operation
  • SMD and THT terminal options
  • AEC-Q200 qualification

Applications

  • High-current and high-temperature environments
  • DC-DC converters
  • Automotive products
  • EMI filters
  • Motor noise suppression
  • Industrial environments

Specifications

  • 70μH to 480μH inductance
  • 1.2mW to 13.4mW typical DCR
  • 1.3mW to 15.0mW maximum DCR
  • Common mode impedance
    • 540W to 3790W at 1MHz
    • 345W to 1920W at 10MHz
    • 220W to 410W at 100MHz
  • 7A to 30A typical heat rating current 
  • 1.7μH to 11.5μH maximum leakage
  • 1500VDC dielectric withstand voltage between coils
  • Materials
    • Ferrite core
    • Enameled copper wire
    • Glass fiber-enhanced plastic polymer clip
    • Solder-tipped tin alloy terminal plating

Dimensions

Mechanical Drawing - Vishay / Dale ICMS2321-1A Common Mode Chokes

Schematics

Mechanical Drawing - Vishay / Dale ICMS2321-1A Common Mode Chokes

Performance Graphs

Chart - Vishay / Dale ICMS2321-1A Common Mode Chokes
发布日期: 2026-10-06 | 更新日期: 2026-10-07