特性
- Most advanced thin-film technology
- Long term stability down to 0.02%
- TCR down to ±5ppm/K
- High precision tolerance down to ± 0.02%
- 350V operating voltage
- -55°C to 125°C operating temperature range
应用
- Measuring and calibration equipment
- Industrial process control systems
- Medical equipment
- Aerospace electronics
Dimensions
Learn More About
View Results ( 49 ) Page
| 物料编号 | 数据表 | 电阻 | 功率额定值 | 容差 | 温度系数 | 封装 | 安装风格 |
|---|---|---|---|---|---|---|---|
| UMB02070G1003BBU00 | ![]() |
100 kOhms | 400 mW | 0.1 % | 5 PPM / C | Reel | PCB Mount |
| UMB02070G3903BB200 | ![]() |
390 kOhms | 400 mW | 0.1 % | 5 PPM / C | PCB Mount | |
| UMB02070G1002BBU00 | ![]() |
10 kOhms | 400 mW | 0.1 % | 5 PPM / C | Reel | PCB Mount |
| UMB02070E3903AB100 | ![]() |
390 kOhms | 400 mW | 0.05 % | 15 PPM / C | Reel | PCB Mount |
| UMB02070F1000AB100 | ![]() |
100 Ohms | 400 mW | 0.05 % | 10 PPM / C | Reel | PCB Mount |
| UMB02070F3003AB100 | ![]() |
300 kOhms | 400 mW | 0.05 % | 10 PPM / C | Reel | PCB Mount |
| UMB02070F3903AB100 | ![]() |
390 kOhms | 400 mW | 0.05 % | 10 PPM / C | Reel | PCB Mount |
| UMB02070G1001BBU00 | ![]() |
1 kOhms | 400 mW | 0.1 % | 5 PPM / C | Reel | PCB Mount |
| UMB02070G1001HBU00 | ![]() |
1 kOhms | 400 mW | 0.02 % | 5 PPM / C | Reel | PCB Mount |
| UMB02070G1002HBU00 | ![]() |
10 kOhms | 400 mW | 0.02 % | 5 PPM / C | Reel | PCB Mount |
发布日期: 2014-06-16
| 更新日期: 2025-12-09