Voltronics / Knowles TM & QM Glass Quartz Trimmers
Voltronics / Knowles TM and QM Glass Quartz Trimmers are the panel mount versions of the dielectric trimmers. These trimmers are available up to 180pF of maximum capacitance and offer 178pF of tunable range. The TM and QM trimmers feature linear tuning with no reversals and offer high Q's, low RF losses, low constant inductance, and high self-resonant frequencies. The dielectrics are available in the MIL Std version and feature PC38, PC39, and PC48 designations.Features
- Linear tuning with no reversals
- High Q's, low RF losses, low constant inductance, and high self-resonant frequencies
- Superior seal because the screw head and O-ring do not move in and out
- 10,000 minimum cycles
- Smaller sealed MIL sizes
- Extended metal or plastic shafts
- Dielectric
- Annular band glass
- Embedded band glass
- Quartz
- ±1% linearity with no capacitance reversals
- 1" to 8" ounces of tuning torque
Specifications
- 180pF maximum capacitance
- 178pF of tunable range
- 2500VDC voltage
Dimension Diagram
发布日期: 2020-04-27
| 更新日期: 2024-09-19