Voltronics / Knowles V9000 Non-Magnetic Sapphire Trimmer Capacitors
Voltronics / Knowles V9000 Non-Magnetic Sapphire Trimmer Capacitors are specifically designed for Magnetic Resonance Imaging (MRI), an industry in which non-magnetic products are crucial. V9000 Non-Magnetic Sapphire Trimmer Capacitor has a unique design and is truly sub-miniature, measuring at 0.64" in length, but offering the highest working voltage (2 kV) for its size. Other features include capacitance range from 1 to 12pF, high Q (3000 min. at 100MHz), DC working voltage of 2000V and DC withstand of 3000V.Features
- Designed for MRI, an industry in which non-magnetic products are crucial
- Measures 0.64" in length but offers highest working voltage (2kV) for its size
- 3kVDC withstand voltage
Specifications
- 105MΩ insulation resistance
- 1pF to 12pF capacitance range
- -55°C to +125°C operating temperature range
- Horizontal, SMT mounting type
- 30000 Q min. at 100MHz
发布日期: 2014-06-30
| 更新日期: 2025-10-29