VPG SMNZ (Z-Foil) Series Resistor Network

Vishay Precision Group SMNZ Z-Foil Resistors integrate four matched Z-Foil resistors into a single package for applications where resistor-to-resistor tracking is critical. The devices are designed for bridge circuits, instrumentation amplifiers, DAC ladders, and summing networks that require resistor ratios to remain stable through temperature variations, self-heating effects, and long-term operation. By placing all four resistors within a shared thermal environment, the SMNZ resistor networks help maintain precise ratio matching and tracking performance. In many precision measurement and signal-conditioning circuits, resistor tracking can have a greater impact on overall accuracy than absolute resistance value. Vishay Precision Group SMNZ Z-Foil Resistors provide network-level specifications for TCR tracking, ratio stability, power-coefficient tracking, and tolerance matching.

Features

  • Four matched Z-Foil resistors integrated into a single package
  • Supports improved bridge balance, CMRR, gain accuracy, and DAC performance
  • Helps minimize drift caused by temperature changes, self-heating, and long-term operation
  • Shared thermal environment promotes resistor-to-resistor tracking
  • Network-level performance specified for tracking and ratio accuracy
  • Designed for precision analog and measurement circuits

Applications

  • Precision Wheatstone bridges
  • Instrumentation amplifiers
  • DAC ladders and summing networks
  • Sensor signal conditioning

Specifications

  • 0.01% tolerance match
  • ≤0.0025% short-time overload
  • 5ppm at rated power, power-coefficient tracking
  • 0.1ppm/°C typical TCR tracking
  • Power Rating at +70°C
    • 0.4W entire package
    • 0.1W each resistor

Dimensions

Mechanical Drawing - VPG SMNZ (Z-Foil) Series Resistor Network
发布日期: 2012-02-02 | 更新日期: 2026-09-28