Wakefield Thermal FSW IGBT 132814 Power Module Coolers

Wakefield Thermal Friction Stir Welded (FSW) IGBT 132814 Power Module Coolers are FSW liquid cold plates designed to cool IGBT power modules. The FSW solid-state welding method seamlessly joins two metal pieces without melting them. Wakefield Thermal FSW 132814 Power Module Coolers are compatible with dissimilar metals and feature a narrow heat-affected zone. These 11.26" x 6.12" x 0.79" (LxWxH) modules provide high-strength joints and are fatigue resistant.

Features

  • Designed for cooling IGBT power modules
  • Compatibility with dissimilar metals
  • Narrow heat-affected zone
  • Environmental friendliness
  • Solid-state welding
  • High-strength joints
  • Fatigue resistance
  • Versatility
  • Dimensional stability
  • Cost efficiency

Applications

  • IGBT power modules
  • Energy storage systems
  • High‑voltage inverter systems
  • DC fast‑charging infrastructure

Plot Temperature Isothermal Bands

Chart - Wakefield Thermal FSW IGBT 132814 Power Module Coolers

Thermal Curves

Performance Graph - Wakefield Thermal FSW IGBT 132814 Power Module Coolers
发布日期: 2026-02-13 | 更新日期: 2026-09-29