Wakefield Thermal LCM-900 Liquid Chiller Module
Wakefield Thermal LCM-900 Liquid Chiller Module is an energy-efficient and compact cooling system designed for applications that require high-capacity cooling. This module features a 15A maximum current, 22VDC to 27VDC voltage range, 60W maximum power draw at 24VDC, and vertical orientation within 30°. The LCM-900 module operates within the -20°C to 40°C ambient temperature range. This module includes a hermetically sealed refrigeration system with a miniature variable-speed compressor, fan expansion valve, and evaporator, precharged with R-134a. The LCM-900 module is used in the medical, defense, electronics, aerospace, automotive, and communications industries. This module has dimensions of 137mm X 192mm X 224mm. Typical applications include electric vehicles, laser cooling, patient cooling, bio-sample analyzers, and military communications.Features
- 15A maximum current
- Compact and energy-efficient
- 360W maximum power draw at 24VDC
- R134a refrigerant
- 137mm X 192mm X 224mm dimensions
- Vertical orientation within 30°
- 22VDC to 27VDC voltage range
- Water and water/glycol mix compatible fluids
- -20°C to 40°C operating ambient temperature range
Applications
- Bio-sample analyzers
- Electric vehicles
- Laser cooling
- Sensors and detectors
- Electronics and enclosures
- Laboratory equipment
- Medical device cooling
- Military communications
Cooling Capacity
Additional Resource
发布日期: 2025-01-28
| 更新日期: 2025-02-14