Weidmuller PrintJet MINI Compact Industrial Printers

Weidmuller PrintJet MINI Compact Industrial Printers are compact industrial printers for flexible and professional control cabinet labeling. This PrintJet MINI printer combines maximum process and cost efficiency with intelligent networking and complete data consistency. Users can use existing data directly in the marking process for greater efficiency and a lower error rate. The Weidmuller PrintJet MINI is small (190mm height x 330mm width x 540mm length), lightweight, and ideal for mobile use. The printers provide 600dpi resolution with full or half marking cards and segments.

Features

  • Compact industrial printer for flexible and professional control cabinet labeling
  • Combines maximum process and cost efficiency with intelligent networking and complete data consistency
  • Small and lightweight
  • Full or half marking cards and segments
  • Perfect for mobile use
  • M-Print® PRO software
  • Multicard marker type
  • USB, LAN interface type

Specifications

  • 190mm height x 330mm width x 540mm length
  • +18°C to +30°C ambient temperature range
  • 600dpi print resolution
  • Supply voltage
    • 230VAC / 16A
    • 115VAC / 20A

Videos

发布日期: 2026-05-18 | 更新日期: 2026-05-26